UniStrand CT5-Green 203mm Nylon Cable Ties Coloured Standard(4.8mm) Pack of 100

MPN
CT5-Green
Brand
UniStrand
Order Code
04-0907
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £1.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 65 in stockAdditional quantity lead time 7 days

UniStrand Coloured Standard Range UNI-CT5-GREEN Nylon Cable Ties, 203mm x 4.8mm.

Self-locking for fast and easy application. High tensile strength with low insertion force.
Excellent resistance to weathering and ageing. Suitable for a multitude of uses in various industries and many other applications.
Ideal for securing wires, cables and hose.


  • Colour: Green
  • Material: Nylon 66
  • Tensile Strength: 22kg
  • Cable Bundle Diameter (Max): 52mm
  • Flammability Rating: UL94V-2
  • Operating Temperature Range: -40°C to +85°C
  • Supplied in packs of 100
Length 203mm
Colour Green
Material Nylon
Type Self locking
Size 203 x 4.8mm

Reviews

Be the first to submit a review

Trustpilot