203mm/300mm Nylon Cable Ties Coloured Standard (4.8mm) Pack of 100

UniStrand Brand: UniStrand

UniStrand Coloured Standard Range UNI-CT5 and UNI-CT8 Nylon Cable Ties, 4.8mm wide.

Self-locking for fast and easy application. High tensile strength with low insertion force.
Excellent resistance to weathering and ageing. Suitable for a multitude of uses in various industries and many other applications.
Ideal for securing wires, cables and hose.

Available in 5 colours and 2 lengths.

  • Colours Available: Brown, Blue, Green, Red, Yellow
  • Lengths Available: 203mm and 300mm
  • Material: Nylon 66
  • Tensile Strength: 22kg
  • Cable Bundle Diameter (Max): 52mm
  • Flammability Rating: UL94V-2
  • Operating Temperature Range: -40°C to +85°C
  • Supplied in packs of 100
  • Description Image Product Buy Pricing (Ex VAT) Length Colour Size Material Type
    UniStrand CT5-Brown 203mm Nylon Cable Ties Coloured Standard(4.8mm) Pack of 100
    UniStrand CT5-Brown 203mm Nylon Cable Ties Coloured Standard(4.8mm) Pack of 100
    Standard range
    Order code: 04-0905
    MPN: CT5-Brown

    Despatched same day - 102 in stockContact us for additional stock
    1+ £1.54
    Price per unit Ex VAT
    203mm Brown 203 x 4.8mm Nylon Self locking
    UniStrand CT5-Blue 203mm Nylon Cable Ties Coloured Standard(4.8mm) Pack of 100
    UniStrand CT5-Blue 203mm Nylon Cable Ties Coloured Standard(4.8mm) Pack of 100
    Standard range
    Order code: 04-0906
    MPN: CT5-Blue

    Despatched same day - 101 in stockAdditional quantity lead time 7 days
    1+ £1.64
    Price per unit Ex VAT
    203mm Blue 203 x 4.8mm Nylon Self locking
    UniStrand CT5-Green 203mm Nylon Cable Ties Coloured Standard(4.8mm) Pack of 100
    UniStrand CT5-Green 203mm Nylon Cable Ties Coloured Standard(4.8mm) Pack of 100
    Standard range
    Order code: 04-0907
    MPN: CT5-Green

    Despatched same day - 65 in stockAdditional quantity lead time 7 days
    1+ £1.64
    Price per unit Ex VAT
    203mm Green 203 x 4.8mm Nylon Self locking
    UniStrand CT5-Red 203mm Nylon Cable Ties Coloured Standard(4.8mm) Pack of 100
    UniStrand CT5-Red 203mm Nylon Cable Ties Coloured Standard(4.8mm) Pack of 100
    Standard range
    Order code: 04-0908
    MPN: CT5-Red

    Despatched same day - 106 in stockAdditional quantity lead time 7 days
    1+ £1.64
    Price per unit Ex VAT
    203mm Red 203 x 4.8mm Nylon Self locking
    UniStrand CT5-Yellow 203mm Nylon Cable Ties Coloured Standard(4.8mm) Pack of 100
    UniStrand CT5-Yellow 203mm Nylon Cable Ties Coloured Standard(4.8mm) Pack of 100
    Standard range
    Order code: 04-0909
    MPN: CT5-Yellow

    Despatched same day - 109 in stockAdditional quantity lead time 7 days
    1+ £1.64
    Price per unit Ex VAT
    203mm Yellow 203 x 4.8mm Nylon Self locking
    UniStrand CT8-Brown 300mm Nylon Cable Ties Coloured Standard(4.8mm) Pack of 100
    UniStrand CT8-Brown 300mm Nylon Cable Ties Coloured Standard(4.8mm) Pack of 100
    Standard range
    Order code: 04-0910
    MPN: CT8-Brown

    Despatched same day - 75 in stockAdditional quantity lead time 7 days
    1+ £2.29
    Price per unit Ex VAT
    300mm Brown 300 x 4.8mm Nylon Self locking
    UniStrand CT8-Blue 300mm Nylon Cable Ties Coloured Standard(4.8mm) Pack of 100
    UniStrand CT8-Blue 300mm Nylon Cable Ties Coloured Standard(4.8mm) Pack of 100
    Standard range
    Order code: 04-0911
    MPN: CT8-Blue

    Despatched same day - 64 in stockAdditional quantity lead time 7 days
    1+ £2.29
    Price per unit Ex VAT
    300mm Blue 300 x 4.8mm Nylon Self locking
    UniStrand CT8-Green 300mm Nylon Cable Ties Coloured Standard(4.8mm) Pack of 100
    UniStrand CT8-Green 300mm Nylon Cable Ties Coloured Standard(4.8mm) Pack of 100
    Standard range
    Order code: 04-0912
    MPN: CT8-Green

    Despatched same day - 58 in stockContact us for additional stock
    1+ £2.16
    Price per unit Ex VAT
    300mm Green 300 x 4.8mm Nylon Self locking
    UniStrand CT8-Red 300mm Nylon Cable Ties Coloured Standard(4.8mm) Pack of 100
    UniStrand CT8-Red 300mm Nylon Cable Ties Coloured Standard(4.8mm) Pack of 100
    Standard range
    Order code: 04-0913
    MPN: CT8-Red

    Despatched same day - 220 in stockAdditional quantity lead time 7 days
    1+ £2.29
    Price per unit Ex VAT
    300mm Red 300 x 4.8mm Nylon Self locking
    UniStrand CT8-Yellow 300mm Nylon Cable Ties Coloured Standard(4.8mm) Pack of 100
    UniStrand CT8-Yellow 300mm Nylon Cable Ties Coloured Standard(4.8mm) Pack of 100
    Standard range
    Order code: 04-0914
    MPN: CT8-Yellow

    Despatched same day - 50 in stockContact us for additional stock
    1+ £1.11
    Price per unit Ex VAT
    300mm Yellow 300 x 4.8mm Nylon Self locking

    Trustpilot