UniBond 1507605 No More Nails Permanent Pads 19mm x 40mm (Pack of 10)

MPN
1507605
Brand
UniBond
EAN-13
5010383051327
Order Code
97-4897
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £7.75 £5.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Unibond No More Nails Roll is a strong, double sided, instant grab mounting tape which eliminates the need for nails and screws in many DIY and repair jobs.

Safe and easy-to-use, the tape sticks to most building materials.

The Unibond 781740 holds up to 2.75Kg per strip and is suitable for both interior and exterior use. It is ideal for mounting hooks, signs, numbers, pictures, cable trunking, bathroom and car accessories.

The tape can be used for bonding wood, ceramic tiles, metal, brick, stone, plaster and most plastics.

Size: 10 strips (19 mm x 40 mm).


Type Grab Adhesive
Colour White
Dispensing Method Applicator
Volume 10 Pack

Reviews

Be the first to submit a review

Trustpilot