UK Underwater Kinetics Torches & Lanterns Helmet light 625770

The UK Underwater Kinetics helmet lights are compact, explosion-proof illumination devices designed for use in a variety of hazardous and underwater environments.
Description Image Product Buy Pricing (Ex VAT) ATEX no. Ex Zoning Illumination Range (high) Light Duration (high) Luminous flux (high) Light Duration (low) Luminous flux (low) Type Bulb Type Dim Factory colour Height IP Rating LEDs Length Material Power supply (LOV) Waterproof Weight Weight, information
UK Underwater Kinetics 515405 Helmet Light 70 lm eLED Tech Small & Bright
UK Underwater Kinetics 515405 Helmet Light 70 lm eLED Tech Small & Bright
Extended range
Order code: 10-8614
MPN: 515405

Available to back orderBack order, lead time 12 weeks
1+ £47.69
Price per unit Ex VAT
II 2G Ex ib IIC T4 GB / II 2D Ex ib IIIC T60°C IP 6X Db 1 65m 15h 70lm Helmet light LED (monochrome) (L x W x H) 108 x 40 x 35 mm Neon yellow 35mm IP67 1 108mm ABS plastic battery-powered Yes 96g incl. batteries
UK Underwater Kinetics 515407 Helmet Light 70 lm eLED ES Ex Zone 1 65 m
UK Underwater Kinetics 515407 Helmet Light 70 lm eLED ES Ex Zone 1 65 m
Extended range
Order code: 10-8615
MPN: 515407

Available to back orderBack order, lead time 4 weeks
1+ £47.63
Price per unit Ex VAT
II 2G Ex ib IIC T4 GB / II 2D Ex ib IIIC T60°C IP 6X Db 1 65m 15h 70lm Helmet light LED (monochrome) (L x W x H) 108 x 40 x 35 mm Neon yellow 35mm IP67 1 108mm ABS plastic battery-powered Yes 96g incl. batteries
UK Underwater Kinetics 515517 Zone 2 eLED Helmet Light 100lm 80m Explosion-Proof
UK Underwater Kinetics 515517 Zone 2 eLED Helmet Light 100lm 80m Explosion-Proof
Extended range
Order code: 10-8616
MPN: 515517

Available to back orderBack order, lead time 6 weeks
1+ £27.45
10+ £26.16
Price per unit Ex VAT
II 3G ec ic IIB T5 / II 3D ic IIIB T99°C 2 80m 5h 100lm 40h 10lm Helmet light LED (monochrome) (L x W x H) 108 x 40 x 35 mm Neon yellow 35mm IP67 1 108mm ABS plastic battery-powered Yes 96g incl. batteries

Trustpilot