UK Underwater Kinetics 515517 Zone 2 eLED Helmet Light 100lm 80m Explosion-Proof

MPN
515517
EAN-13
4050075774623
Order Code
10-8616
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £32.30 £27.45
10+ £26.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The UK Underwater Kinetics 2AA Zone 2 eLED ET Helmet Light, model 515517, provides 100 lumens of explosion-proof lighting with an ATEX certificate, ensuring safety in potentially explosive areas. This robust helmet light is ideal for use in hazardous environments such as oil rigs, mills, power plants, docks, and shipyards. It is particularly suited for fire and rescue services, electricity providers, and gas alarm operations.
Type Helmet light
ATEX no. II 3G ec ic IIB T5 / II 3D ic IIIB T99°C
Bulb Type LED (monochrome)
Dim (L x W x H) 108 x 40 x 35 mm
Ex Zoning 2
Factory colour Neon yellow
Height 35mm
Illumination Range (high) 80m
IP Rating IP67
LEDs 1
Length 108mm
Light Duration (high) 5h
Light Duration (low) 40h
Luminous flux (high) 100lm
Luminous flux (low) 10lm
Material ABS plastic
Power supply (LOV) battery-powered
Waterproof Yes
Weight 96g
Weight, information incl. batteries
Width 40mm

Reviews

Be the first to submit a review

Trustpilot