UK Underwater Kinetics 515405 Helmet Light 70 lm eLED Tech Small & Bright

MPN
515405
EAN-13
4050075603497
Order Code
10-8614
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £47.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 12 weeks

The UK Underwater Kinetics 515405 UK 2AA eLED ET Helmet Light offers explosion-proof lighting with an ATEX certificate, boasting a brightness of 70 lumens and a beam range of 65 metres. Manufactured by UK Underwater Kinetics, this torch is suitable for ex areas and is commonly used by fire and rescue services, gas alarm personnel, electricity providers, and in industries like oil rigs and shipyards. Its durable design makes it ideal for non-explosive
Type Helmet light
ATEX no. II 2G Ex ib IIC T4 GB / II 2D Ex ib IIIC T60°C IP 6X Db
Bulb Type LED (monochrome)
Dim (L x W x H) 108 x 40 x 35 mm
Ex Zoning 1
Factory colour Neon yellow
Height 35mm
Illumination Range (high) 65m
IP Rating IP67
LEDs 1
Length 108mm
Light Duration (high) 15h
Luminous flux (high) 70lm
Material ABS plastic
Power supply (LOV) battery-powered
Waterproof Yes
Weight 96g
Weight, information incl. batteries
Width 40mm

Reviews

Be the first to submit a review

Trustpilot