UK Underwater Kinetics 515407 Helmet Light 70 lm eLED ES Ex Zone 1 65 m

MPN
515407
EAN-13
4050075603527
Order Code
10-8615
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £47.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The UK Underwater Kinetics 2AA eLED ES Helmet Light is an explosion-proof torch, certified for use in hazardous environments. It provides 70 lumens of light with a beam distance of 65 metres, and is ideal for fire and rescue services, electricity providers, and oil rigs. Its robust design is suitable for ex areas, power plants, mills, and shipyards.
Type Helmet light
ATEX no. II 2G Ex ib IIC T4 GB / II 2D Ex ib IIIC T60°C IP 6X Db
Bulb Type LED (monochrome)
Dim (L x W x H) 108 x 40 x 35 mm
Ex Zoning 1
Factory colour Neon yellow
Height 35mm
Illumination Range (high) 65m
IP Rating IP67
LEDs 1
Length 108mm
Light Duration (high) 15h
Luminous flux (high) 70lm
Material ABS plastic
Power supply (LOV) battery-powered
Waterproof Yes
Weight 96g
Weight, information incl. batteries
Width 40mm

Reviews

Be the first to submit a review

Trustpilot