UHU 48145 Repair Cloth Tape 10m x 50mm Silver Extra-Strong Waterproof

Image Representative of Range

UHU 48145 Repair Cloth Tape 10m x 50mm Silver Extra-Strong Waterproof

MPN
48145
Brand
UHU
EAN-13
4026700481457
Order Code
13-3386
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

UHU manufactures the 48145 cloth tape, which is silver in colour and measures 10 metres in length by 50 millimetres in width. This durable tape is ideal for repairs and is strong and flexible, making it versatile for various binding and fixing tasks. Its robust properties make it suitable for indoor and outdoor use.
Type Gaffer, Duct, Cloth Tape
Width 50mm
Length 10m
Colour Silver
Adhesive Type Natural rubber
Breakout force 38 N/10mm
Carrier Material Polyester fabric
Dimensions (L x W) 10 m x 50 mm
Maximum Temperature +70°C
Min. temperature -15°C
Series UHU® Repair

Reviews

Be the first to submit a review

Trustpilot