UHU 45515 Double-sided Adhesive Strips Transparent 40x19mm 12 pieces

Image Representative of Range

UHU 45515 Double-sided Adhesive Strips Transparent 40x19mm 12 pieces

MPN
45515
Brand
UHU
EAN-13
4026700455151
Order Code
13-3376
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The UHU double-sided adhesive strips are transparent and measure 40 mm by 19 mm, providing discreet yet strong adhesion. Each package includes 12 pieces, suitable for various home and office applications. Ideal for mounting, crafting, and securing lightweight items without visible fixings.
Type Double sided adhesive strips
Width 19mm
Length 40mm
Colour Transparent
Dimensions (L x W) 40 mm x 19 mm
Series UHU®

Reviews

Be the first to submit a review

Trustpilot