UHU 45380 Series Double-Sided Adhesive Strips White 31x26mm 16 pieces

Image Representative of Range

UHU 45380 Series Double-Sided Adhesive Strips White 31x26mm 16 pieces

MPN
45380
Brand
UHU
EAN-13
4026700453805
Order Code
13-3374
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

UHU 45380 double-sided adhesive strips are versatile tools measuring 31 mm by 26 mm. With 16 pieces per pack, these white strips provide strong bonding for various surfaces. Commonly used for mounting and securing decorations, they offer a reliable solution for temporary or permanent applications.
Type Double sided adhesive strips
Width 26mm
Length 31mm
Colour White
Dimensions (L x W) 31 mm x 26 mm
Motif imprint White
Product type description Stark
Series UHU®

Reviews

Be the first to submit a review

Trustpilot