Type TPF Nylon Plug 10 x 60mm (100)

MASONMATE Brand: MASONMATE

These MasonMate Type TPF Nylon Plugs have the following specifications:

Size: 10 x 60mm.
Anchor Hole Size: 10mm.
Screw Gauge: 12-14G.
Screw Size: 6.0-8.0mm.
Min Hole Depth: 70mm.
Pack Qty.: 100.

Description Image Product Buy Pricing (Ex VAT)
MASONMATE 0947TPF1060 Type TPF Nylon Plug 10 x 60mm (100)
MASONMATE 0947TPF1060 Type TPF Nylon Plug 10 x 60mm (100)
Standard range
Order code: 98-2611
MPN: 0947TPF1060

Despatched within 4 working days - 50 in stock
1+ £5.61
Price per unit Ex VAT
MASONMATE 0947TPF637 Type TPF Nylon Plug 6 x 37mm (200)
MASONMATE 0947TPF637 Type TPF Nylon Plug 6 x 37mm (200)
Standard range
Order code: 98-2612
MPN: 0947TPF637

Despatched within 4 working days - 2 in stock
1+ £5.51
Price per unit Ex VAT
MASONMATE 0947TPF850 Type TPF Nylon Plug 8 x 50mm (100)
MASONMATE 0947TPF850 Type TPF Nylon Plug 8 x 50mm (100)
Standard range
Order code: 98-2613
MPN: 0947TPF850

Despatched within 4 working days - 5 in stock
1+ £4.05
Price per unit Ex VAT

Trustpilot