MASONMATE 0947TPF850 Type TPF Nylon Plug 8 x 50mm (100)

MPN
0947TPF850
Brand
MASONMATE
EAN-13
5050420064132
Order Code
98-2613
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

These MasonMate Type TPF Nylon Plugs have the following specifications:

Size: 8 x 50mm.
Anchor Hole Size: 8mm.
Screw Gauge: 10-12G.
Screw Size: 4.5-5.5mm.
Min Hole Depth: 60mm.
Pack Qty.: 100.


Reviews

Be the first to submit a review

Trustpilot