MASONMATE 0947TPF1060 Type TPF Nylon Plug 10 x 60mm (100)

MPN
0947TPF1060
Brand
MASONMATE
EAN-13
5050420064118
Order Code
98-2611
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

These MasonMate Type TPF Nylon Plugs have the following specifications:

Size: 10 x 60mm.
Anchor Hole Size: 10mm.
Screw Gauge: 12-14G.
Screw Size: 6.0-8.0mm.
Min Hole Depth: 70mm.
Pack Qty.: 100.


Reviews

Be the first to submit a review

Trustpilot