MASONMATE 0947TPF637 Type TPF Nylon Plug 6 x 37mm (200)

MPN
0947TPF637
Brand
MASONMATE
EAN-13
5050420064125
Order Code
98-2612
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

These MasonMate Type TPF Nylon Plugs have the following specifications:

Size: 6 x 37mm.
Anchor Hole Size: 6mm.
Screw Gauge: 6-8G.
Screw Size: 3.5-4.0mm.
Min Hole Depth: 50mm.
Pack Qty.: 200.


Reviews

Be the first to submit a review

Trustpilot