Twist & Spray Matt 400ml Georgian Stone

PlastiKote Brand: PlastiKote

This PlastiKote Twist & Spray Matt, 400ml, Georgian Stone Paint gives an enhanced, consistent coverage. The easy spray technology provides added control to make spray painting easier, faster and cleaner. Each coat is ultra-smooth, providing flawless coverage drying quickly to a tough, durable finish.
The paint can be recoated at anytime for simple, faster project completion. 

Specifications:

Finish: Matt.
Colour: Georgian Stone.
Size: 400ml.

Description Image Product Buy Pricing (Ex VAT) Colour Dispensing Method Volume
PlastiKote 23118 Twist & Spray Matt 400ml Georgian Stone
PlastiKote 23118 Twist & Spray Matt 400ml Georgian Stone
Standard range
Order code: 98-3123
MPN: 23118

Despatched within 4 working days - 15 in stock
1+ £7.90
Price per unit Ex VAT
Aerosol 400ml
PlastiKote 23121 Twist & Spray Matt 400ml Olive Green
PlastiKote 23121 Twist & Spray Matt 400ml Olive Green
Standard range
Order code: 98-3124
MPN: 23121

Despatched within 4 working days - 50 in stock1 due on 07/10/2026
1+ £7.90
Price per unit Ex VAT
Green Aerosol 400ml
PlastiKote 23122 Twist & Spray Matt 400ml Quartz Grey
PlastiKote 23122 Twist & Spray Matt 400ml Quartz Grey
Standard range
Order code: 98-3125
MPN: 23122

Despatched same day - 4 in stockBack-order availability date - 05/10/2026
1+ £7.90
Price per unit Ex VAT
Grey Aerosol 400ml
PlastiKote 23123 Twist & Spray Matt 400ml Blue Steel
PlastiKote 23123 Twist & Spray Matt 400ml Blue Steel
Standard range
Order code: 98-3126
MPN: 23123

Despatched within 4 working days - 15 in stock1 due on 07/10/2026
1+ £7.90
Price per unit Ex VAT
Blue Aerosol 400ml
PlastiKote 23124 Twist & Spray Matt 400ml Pantile Red
PlastiKote 23124 Twist & Spray Matt 400ml Pantile Red
Standard range
Order code: 98-3127
MPN: 23124

Despatched within 4 working days - 15 in stock1 due on 07/10/2026
1+ £8.22
Price per unit Ex VAT
Red Aerosol 400ml

Trustpilot