PlastiKote 23124 Twist & Spray Matt 400ml Pantile Red

MPN
23124
Brand
PlastiKote
EAN-13
8711347262021
Order Code
98-3127
Country of Origin
Netherlands
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

This PlastiKote Twist & Spray Matt 400ml, in Pantile Red, gives an enhanced, consistent coverage. The easy spray technology provides added control to make spray painting easier, faster and cleaner.
Each coat is ultra-smooth, providing flawless coverage drying quickly to a tough, durable finish.

Specifications:

Finish: Matt.
Colour: Pantile Red.
Size: 400ml.


Dispensing Method Aerosol
Volume 400ml
Colour Red

Reviews

Be the first to submit a review

Trustpilot