PlastiKote 23118 Twist & Spray Matt 400ml Georgian Stone

MPN
23118
Brand
PlastiKote
EAN-13
8711347261901
Order Code
98-3123
Country of Origin
Netherlands
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This PlastiKote Twist & Spray Matt, 400ml, Georgian Stone Paint gives an enhanced, consistent coverage. The easy spray technology provides added control to make spray painting easier, faster and cleaner. Each coat is ultra-smooth, providing flawless coverage drying quickly to a tough, durable finish.
The paint can be recoated at anytime for simple, faster project completion. 

Specifications:

Finish: Matt.
Colour: Georgian Stone.
Size: 400ml.


Dispensing Method Aerosol
Volume 400ml

Reviews

Be the first to submit a review

Trustpilot