PlastiKote 23121 Twist & Spray Matt 400ml Olive Green

MPN
23121
Brand
PlastiKote
EAN-13
8711347261963
Order Code
98-3124
Country of Origin
Netherlands
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

This PlastiKote Twist & Spray Matt 400ml, in Olive Green, gives an enhanced, consistent coverage. The easy spray technology provides added control to make spray painting easier, faster and cleaner.
Each coat is ultra-smooth, providing flawless coverage drying quickly to a tough, durable finish.

Specifications:

Finish: Matt.
Colour: Olive Green.
Size: 400ml.


Dispensing Method Aerosol
Volume 400ml
Colour Green

Reviews

Be the first to submit a review

Trustpilot