PlastiKote 23123 Twist & Spray Matt 400ml Blue Steel

MPN
23123
Brand
PlastiKote
EAN-13
8711347262007
Order Code
98-3126
Country of Origin
Netherlands
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

This PlastiKote Twist & Spray Matt 400ml, in Blue Steel, gives an enhanced, consistent coverage. The easy spray technology provides added control to make spray painting easier, faster and cleaner.
Each coat is ultra-smooth, providing flawless coverage drying quickly to a tough, durable finish.

Specifications:

Finish: Matt
Colour: Blue Steel
Size: 400ml


Dispensing Method Aerosol
Volume 400ml
Colour Blue

Reviews

Be the first to submit a review

Trustpilot