TUK ltd KPJ2NT Tamperproof Locking Faceplate

MPN
KPJ2NT
Brand
TUK LTD
EAN-13
5055386502605
Order Code
21-0128
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £15.77
5+ £14.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 14 days

This tamperproof faceplate provides an economical way for controlling physical access to a network in shared working environments. It substantially improves security of connections in educational, healthcare and the financial services industries. This competitively priced product is ideal for mission critical networks that require a secure solution in public places, or third party installation sites.
  • UK designed and manufactured
  • Aesthetically pleasing appearance
  • Supplied with a dual euro style faceplate that will accept 2 x 25 x 50 mm modules
  • Patented lockable cover with plastic security key
  • Designed to accept Voice, Category 5e, Category 6 and 6A RJ45 variants
  • Can be fitted into trunking or onto back boxes
  • We recommend the use of angled modules or faceplate adapters to ensure appropriate bend radius"
Type Face plate
Mounting Type Panel

Reviews

Be the first to submit a review

Trustpilot