TT Electronics SGS-15-12 Enclosed Power Supply 12V DC 1.3A 15W

Order Code:

85-6458

Brand: TT Electronics MPN: SGS-15-12

Discontinued


These 15W enclosed power supplies have been specially designed to offer high efficiency, long life and high reliability for use in a wide variety of applications.


  • Voltage: 12V
  • Rated current: 1.3A
  • Rated power: 15W
  • Small compact design
  • Dimensions (L x W x H): 85 x 58.5 x 36.5mm
  • Cooling by free air convection
  • Full input voltage range: 88 to 264V AC
  • Withstands 2G vibration test
  • RoHS, CE, & UL approved
  • 3 year manufacturer's warranty
  • TT Electronics type SGS-15-12
Output Voltage 10.8V
Output Current 0A
Power Rating 15W
Number of Outputs 1
Input Voltage 88 to 264V
Dimensions 85 x 58.5 x 36.5mm
Input Connection Screw terminals
Output Connectors Screw terminals
Temperature Range -10 to +60°C

Trustpilot