TT Electronics PD-20-48 Open Frame Power Supply 48V DC 0.42A 20W

MPN
PD-20-48
Order Code
85-6434
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional stock

These 20W open frame power supplies have been specially designed to offer high efficiency, long life and high reliability for use in a wide variety of applications.


  • Voltage: 48V
  • Rated current: 0.42A
  • Rated power: 20W
  • Efficiency level: VI
  • Dimensions (L x W x H): 89 x 51 x 20mm
  • Cooling by free air convection
  • Full input voltage range: 85 to 264V AC, 120 to 370V DC
  • RoHS, CE, CB & UL approved
  • 3 year manufacturer's warranty
  • TT Electronics type PD-20-48
Nominal value output current 1 0A
Number of Outputs 1
Power Rating 20W
Dimensions 89 x 51 x 20mm
Nominal value output voltage 1 45.6V
Open Frame/DIN Rail Open frame
Rated supply voltage AC 50 Hz 48V
Rated supply voltage AC 60 Hz 48V
Rated supply voltage DC 48V
Supply Voltage Range 85 to 264/120 to 370V
Temperature Range -25 to +70°C
Voltage 48V
Voltage type (supply voltage) 48V

Reviews

Be the first to submit a review

Trustpilot