TT Electronics PD-20 Series Open Frame Power Supplies

These 20W open frame power supplies have been specially designed to offer high efficiency, long life and high reliability for use in a wide variety of applications.

  • Range of output voltages
  • Rated power: 20W
  • Efficiency level: VI
  • Dimensions (L x W x H): 89 x 51 x 20mm
  • Cooling by free air convection
  • Full input voltage range: 85 to 264V AC, 120 to 370V DC
  • RoHS, CE, CB & UL approved
  • 3 year manufacturer's warranty
  • TT Electronics PD-20 series
Description Image Product Buy Pricing (Ex VAT) Nominal value output voltage 1 Rated supply voltage AC 50 Hz Rated supply voltage AC 60 Hz Rated supply voltage DC Voltage type (supply voltage) Voltage Nominal value output current 1 Number of Outputs Power Rating Dimensions Open Frame/DIN Rail Supply Voltage Range Temperature Range
TT Electronics PD-20-24 Open Frame Power Supply 24V DC 0.84A 20W
TT Electronics PD-20-24 Open Frame Power Supply 24V DC 0.84A 20W
Extended range
Order code: 85-6433
MPN: PD-20-24

Despatched same day - 41 in stockContact us for additional stock
1+ £5.96
Price per unit Ex VAT
22V 24V 24V 24V 24V 0A 1 20W 89 x 51 x 20mm Open frame 85 to 264/120 to 370V -25 to +70°C
TT Electronics PD-20-48 Open Frame Power Supply 48V DC 0.42A 20W
TT Electronics PD-20-48 Open Frame Power Supply 48V DC 0.42A 20W
Extended range
Order code: 85-6434
MPN: PD-20-48

Despatched same day - 2 in stockContact us for additional stock
1+ £5.96
Price per unit Ex VAT
45.6V 48V 48V 48V 48V 48V 0A 1 20W 89 x 51 x 20mm Open frame 85 to 264/120 to 370V -25 to +70°C

Trustpilot