TT Electronics DG-360-24 DIN Rail Power Supply 24V DC 15A 360W, 1 Phase

Order Code:

85-6422

Brand: TT Electronics MPN: DG-360-24

Discontinued


This DIN Rail mounting enclosed power supply has been specially designed to offer high efficiency, long life and high reliability for use in a wide variety of applications.

The power supply can be installed on either TS-35/7 or TS-35/18 DIN rail. It features a wide ranging universal input suitable for many industrial applications and comes with a 3 year warranty as standard.


  • Output voltage: 24V DC
  • Max. current: 15A
  • Power rating: 360W
  • Cooling by free air convection
  • Full input voltage range: 85 to 264V AC
  • RoHS & CE approved
  • 3 year manufacturer's warranty
  • TT Electronics type DG-360-24
Output Voltage 24V
Output Current 0A
Number of Outputs 1
Power Rating 360W
Dimensions (W x H x D) 50 x 127 x 124mm
Open Frame/DIN Rail DIN rail
Supply Voltage Range 85 to 264V
Temperature Range -25 to +70°C

Trustpilot