Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TruSemi TIP31C 100V NPN High Volt Trans

Order Code:  

81-0157

 
Brand: TruSemi  MPN: TIP31C 
 Report an error

Discontinued

High power transistor with NPN polarity from TruSemi, designed for use in general purpose amplifier and switching applications.


  • Collector emitter breakdown voltage 100V
  • Collector base breakdown voltage 100V
  • Collector current 3A
  • Power 40W
  • Current gain 50 DC
  • Transition frequency 3MHz
  • TO-220AB case

Reviews


Be the first to submit a review