TruOpto OSYL5111P 5mm Yellow LED 20000mcd

MPN
OSYL5111P
Brand
TruOpto
Order Code
55-2478
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.512
100+ £0.417
500+ £0.350
1000+ £0.270
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 8,302 in stockAdditional quantity lead time 5 months

High intensity yellow LED in a 5mm package featuring a blade cathode which acts as a heat sink to dissipate heat at high current levels. Suitable for automotive dashboard lighting and back lighting.


  • High luminous intensity (20000 mcd) for use in a wide range of indication and illumination applications requiring a high output
  • Manufactured using the latest technologies for long life, energy efficiency and high reliability
  • Suitable for PCB and panel mounting applications
  • Water clear lens
LED Colour Yellow
Dominant Wavelength 590nm
Forward Current 50mA
Lens Type LED
Luminous Intensity 20000mcd
Forward Voltage 2.2V
Viewing Angle 15°
Max Operating Temp +80°C
Minimum Operating Temp -30°C
Reverse Voltage 5V
Size 5mm

Alternatives (1)

Reviews

Be the first to submit a review

Accessories


Trustpilot