R-TECH 341320 Solderless Breadboard Transparent 400 Points

MPN
341320
Brand
R-TECH
EAN-13
5053556002566
Order Code
34-1320
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.18
10+ £2.98
25+ £2.77
50+ £2.61
100+ £2.48
250+ £2.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1,863 in stockAdditional 500 due on 04/02/2027

Solderless Breadboard allows components to be easily connected together into circuits and used time and time again for experiments and prototyping.

This transparent topped version allows visibility of the contacts and how they are connected together, making it ideal for use in training and education.


  • Solderless concept allows components to be used again and again
  • Ideal system for teaching electronic systems and circuit design
  • Components are plugged into the board and are retained by double-leaf phosphor bronze nickel-plated spring contacts
  • Sockets are on a 2.54mm matrix, allowing dual-in-line integrated circuits, plus many other components to simply be plugged into the board
  • Two sets of 30 rows of 5 interconnected contact sockets
  • Allows up to 4 connections to each pin of ICs placed across the central gap
  • 2 rows of 50 contacts for power supply distribution
  • Total of 400 tie points
  • All contact positions are clearly defined on an coloured alphanumeric grid
  • ABS polymer board mounted on an adhesive foam base
  • Accepts components with wire sizes from 0.288 to 0.841mm (29 to 20 AWG)
  • Dimensions: 83.5 x 54.5 x 8.5mm
  • Boards can be slotted together for larger circuits
Type Prototyping Breadboard
Length 83.5mm
Width 54.5mm
Number of Points 400
Grid Pitch 2.54mm
Board Thickness 8.5mm
Colour Transparent
Material ABS polymer

Reviews

Be the first to submit a review

Trustpilot