TruOpto OSPG5111P 5mm Green LED 30000mcd

MPN
OSPG5111P
Brand
TruOpto
Order Code
55-2480
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.711
100+ £0.471
500+ £0.394
1000+ £0.367
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 11,510 in stockAdditional quantity lead time 5 months

High intensity pure green LED in a 5mm package featuring a blade cathode which acts as a heat sink to dissipate heat at high current levels. Suitable for automotive dashboard lighting and back lighting.


  • High luminous intensity (30000 mcd) for use in a wide range of indication and illumination applications requiring a high output
  • Manufactured using the latest technologies for long life, energy efficiency and high reliability
  • Suitable for PCB and panel mounting applications
  • Water clear lens
LED Colour Green
Dominant Wavelength 525nm
Forward Current 50mA
Lens Type LED
Luminous Intensity 30000mcd
Forward Voltage 3.3V
Viewing Angle 15°
Max Operating Temp +80°C
Minimum Operating Temp -30°C
Reverse Voltage 5V
Size 5mm

Alternatives (1)

Reviews

GREAT LEDS

These green Led's are truly awsome, even on green is very bright with a 9V battery and a series Resistor if you go to high with the resistor it can go dull, but a lovely led , Dont stare at it for long its very bright :-) by Geoff.

Reviewed by: Geoffrey folkes

It's good

Reviewed by: Anonymous

Accessories


Trustpilot