truelife TLFSW6BT FitScale W6 BT Bathroom Scales Digital 180 kg White Grey

Order Code:

18-3728

Brand: truelife MPN: TLFSW6BT EAN-13: 8594175358506
Qty Unit Price (Ex VAT)
1+ £54.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 14/05/2026

TrueLife TLFSW6BT FitScale W6 BT is a precise digital platform scale designed for use in home and personal weight monitoring applications. This scale is engineered to measure weights up to 180 kg and incorporates Bluetooth connectivity, allowing for seamless integration with smart devices for advanced data tracking and analysis. The device is presented in a sleek white and grey finish, offering a modern aesthetic suitable for contemporary bathroom environments. The Bluetooth feature particularly benefits engineers and health professionals who require accurate, real-time data transfer for detailed body weight assessments and monitoring over time. This product is ideal for both personal health management and academic research involving human body weight studies.
Type Bathroom scales
Weighing Capacity 180kg
Dimensions (L x W x H) 300 x 300 x 24.5 mm
Display Digital
Height 24.5mm
Length 300mm
Material (tread) Safety glass
Memory slots 8
Power Supply AAA battery (4x), included
Product Type Bathroom scales
Weight 1800g
Weight Range 180kg
Width 300mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot