truelife Test & Measurement-Scales & Balances-Platform Scales 653354

truelife Brand: truelife
Truelife produces a range of digital bathroom scales with Bluetooth connectivity and a capacity of 180 kg, available in different colours, including models like TLFSW6BT and TLFSW7BTB.
Description Image Product Buy Pricing (Ex VAT) Colour Type Weighing Capacity Dimensions Display Height Length Material (tread) Memory Slots Power Supply Product Type Weight Weight Range Width
truelife TLFSW6BT FitScale W6 BT Bathroom Scales Digital 180 kg White Grey
truelife TLFSW6BT FitScale W6 BT Bathroom Scales Digital 180 kg White Grey
Extended range
Order code: 18-3728
MPN: TLFSW6BT

Available to back order
1+ £46.48
Price per unit Ex VAT
White, Grey Bathroom scales 180kg (L x W x H) 300 x 300 x 24.5 mm Digital 24.5mm 300mm Safety glass 8 AAA battery (4x), included Bathroom scales 1800g 180kg 300mm
truelife TLFSW7BTB FitScale W7 BT Bathroom scales Digital 180 kg Black
truelife TLFSW7BTB FitScale W7 BT Bathroom scales Digital 180 kg Black
Order code: 18-3729
MPN: TLFSW7BTB
1+ £76.54
Price per unit Ex VAT
Black Bathroom scales 180kg (L x W x H) 300 x 300 x 24.5 mm Digital 24.5mm 300mm Safety glass 8 AAA battery (4x), included Bathroom scales 1800g 180kg 300mm
Truelife TLFSW7BTW FitScale W7 BT Bathroom Scales Digital White Bluetooth
Truelife TLFSW7BTW FitScale W7 BT Bathroom Scales Digital White Bluetooth
Order code: 18-3730
MPN: TLFSW7BTW
1+ £76.54
Price per unit Ex VAT
White Bathroom scales 180kg (L x W x H) 300 x 300 x 24.5 mm Digital 24.5mm 300mm Safety glass 8 AAA battery (4x), included Bathroom scales 1800g 180kg 300mm

Trustpilot