TruComponents TRU COMPONENTS PCB Cleaner White Silicon Block 56x19mm

Image Representative of Range

TruComponents TRU COMPONENTS PCB Cleaner White Silicon Block 56x19mm

MPN
n/a
EAN-13
4016139041988
Order Code
13-2976
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £3.68
10+ £3.42
50+ £3.33
100+ £3.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2 in stockFurther 449 despatched in 4 working days

The TruComponents PCB eraser is a white silicon cleaning scrub block measuring 56 mm by 19 mm. It is designed for the effective cleaning of printed circuit boards by removing oxidation and solder residues. This tool is typically used in electronics maintenance and repair applications.
Type PCB eraser
Dimensions (L x W) 56 mm x 19 mm
Factory colour White
Length 56mm
Material Silicone
Width 19mm

Reviews

Be the first to submit a review

Trustpilot