TruComponents TC-9475608 Signal Wire Multi-colour 0.2 mm² 1 Set

Image Representative of Range

TruComponents TC-9475608 Signal Wire Multi-colour 0.2 mm² 1 Set

MPN
TC-9475608
EAN-13
4064161177120
Order Code
13-3351
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.83
10+ £9.14
50+ £8.90
100+ £8.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 301 in stock

TruComponents offers the TC-9475608 Signal Wire, featuring a 1 x 0.2 mm² size and multi-colour set. This braid wire is ideal for internal and switchboard wiring applications. Designed for effective signal transmission, it provides reliability in complex electrical systems.
Colour Multicolour
Number of Cores 1
AWG Not Applicable
Length Sold Per Metre
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.2mm²
Cable Diameter 1.1mm
Hole Ø (coil) 0.5mm
Maximum Temperature 70°C
Min. temperature -10°C
Plastic free packaging Plastic-free packaging
Type Signal wire

Reviews

Be the first to submit a review

Trustpilot