TruComponents TC-9475604 Signal Wire 7x0.2mm² Multi-colour 1 Set

Image Representative of Range

TruComponents TC-9475604 Signal Wire 7x0.2mm² Multi-colour 1 Set

MPN
TC-9475604
EAN-13
4064161177113
Order Code
13-3350
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.25
10+ £10.46
50+ £10.20
100+ £9.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 154 in stock

The TruComponents TC-9475604 Signal wire set features 7 x 0.2 mm² multi-coloured wires, designed for versatile internal and switchboard wiring applications. Manufactured by TruComponents, this braid wire set ensures reliable connectivity and organisation in electrical systems. It is ideal for creating intricate wiring assemblies where colour differentiation is beneficial.
Colour Multicolour
Number of Cores 1
AWG Not Applicable
Length Sold Per Metre
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 7 x 0.2mm²
Cable Diameter 1.1mm
Hole Ø (coil) 0.19mm
Maximum Temperature 70°C
Min. temperature -10°C
Packaged Yes
Plastic free packaging Plastic-free packaging
Sold by Metre No
Type Signal wire

Reviews

Be the first to submit a review

Trustpilot