TruComponents TC-11032992 SCM20 Filler Plug Brass Ni-Plated M20 x 1.5

MPN
TC-11032992
EAN-13
4064161246413
Order Code
13-3246
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £2.46
10+ £2.28
50+ £2.22
100+ £2.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 358 in stock

TruComponents offers a brass, nickel-plated filler plug with an O-ring, model TC-11032992 SCM20, providing robust sealing in industrial applications. With a thread size of M20 x 1.5, this durable component is typically used to seal off openings in fluid tanks or hydraulic systems. Its corrosion-resistant design ensures reliable performance in harsh environments.
Thread Size M20
Colour Brass
Material Brass (Ni-plated)
IP Rating IP54
Type Insert
External thread M20 x 1.5
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot