TruComponents TC-11032932 Cable Gland Reducer PG11-PG9 Brass Ni-plated

Image Representative of Range

TruComponents TC-11032932 Cable Gland Reducer PG11-PG9 Brass Ni-plated

MPN
TC-11032932
EAN-13
4064161246260
Order Code
13-3231
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £1.14
10+ £1.06
50+ £1.03
100+ £1.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

TruComponents produces the TC-11032932 cable gland reducer, model REPG11-PG9, crafted from nickel-plated brass offering durability and corrosion resistance. Designed to adapt cable gland sizes from PG11 to PG9, this reducer is ideal for optimising cable management in electronic and industrial applications. Typically used in environments requiring robust and reliable sealing solutions, it ensures compatibility and secure fitting in various setups.
Thread Size PG11 / PG9
Colour Brass
Material Brass (Ni-plated)
Type Reducer
External thread PG11
Internal thread PG9
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot