TruComponents TC-10820800 Multi-seal Inset M32 Rubber Black Pack of 25

MPN
TC-10820800
EAN-13
4064161239491
Order Code
13-3213
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £7.13
10+ £6.63
50+ £6.46
100+ £6.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 168 in stock

TruComponents TC-10820800 Multi-seal inset, made of black rubber, features M32 3 x 7.7 - 10 mm dimensions. It ensures secure and flexible sealing solutions for various cabling or piping installations. The pack contains 25 pieces, suitable for both industrial and home use.
Thread Size M32
Colour Black
Material Rubber
IP Rating IP68
Type Insert
Dimensions M32

Reviews

Be the first to submit a review

Trustpilot