TruComponents TC-10820780 Multi-Seal Inset M25 5x3-4.1mm Black 50 pieces

MPN
TC-10820780
EAN-13
4064161239446
Order Code
13-3208
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £7.02
10+ £6.53
50+ £6.36
100+ £6.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

TruComponents manufactures the TC-10820780 Multi-seal inset, designed with M25 size and accommodating cable diameters of 3.0 to 4.1 mm. This black rubber component ensures a secure seal for cables in electrical and electronic assemblies. It is typically used in environments where maintaining airtight integrity is essential for protection against dust, moisture, and environmental factors.
Thread Size M25
Colour Black
Material Rubber
IP Rating IP68
Type Insert
Dimensions M25

Reviews

Be the first to submit a review

Trustpilot