TruComponents TC-10473512 HX-PF-M10 Pressure Compensation M10 PA66 Black

Image Representative of Range

TruComponents TC-10473512 HX-PF-M10 Pressure Compensation M10 PA66 Black

MPN
TC-10473512
EAN-13
4064161228273
Order Code
13-3139
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.63
10+ £1.52
50+ £1.48
100+ £1.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 200 in stock

TruComponents manufactures the HX-PF-M10 pressure compensation piece, made from durable PA66 material in a black finish. This M10 component effectively manages pressure differences in sealed enclosures or electronic housings, promoting long-term efficiency. Ideal for use in electronics and industrial applications, it helps prevent moisture-related issues and enhances device longevity.
Thread Size M10
Colour Black
Material Polyamide 6.6
IP Rating IP68
Type Pressure compensation
External thread M10
Length 18mm
Maximum Temperature 100°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot