TruComponents TC-10302880 Cable Gland PG13.5 Brass Ni-Plated Metal

Image Representative of Range

TruComponents TC-10302880 Cable Gland PG13.5 Brass Ni-Plated Metal

MPN
TC-10302880
EAN-13
4064161216904
Order Code
13-3086
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £4.17
10+ £3.88
50+ £3.78
100+ £3.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 133 in stock

TruComponents manufactures the TC-10302880 Cable Gland, crafted from nickel-plated brass, ensuring durability and corrosion resistance. This PG13.5 metal cable gland is ideal for securing cables and protecting electrical equipment in industrial environments. It is commonly used in machinery and outdoor installations where robust cable management is required.
Thread Size PG13.5
Colour Metal
Material Brass (Ni-plated)
IP Rating IP68
Type Cable gland
Clamp Ø 6mm
Height 22mm
Internal thread PG13.5
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute 2 Straight
Plastic free packaging Plastic-free packaging
Terminal Ø (max.) 12mm

Reviews

Be the first to submit a review

Trustpilot