TRUCOMPONENTS Rocker Switch Panel Mount Quick Connect Range

The TRUCOMPONENTS range of rocker switches offers a versatile and reliable solution for various electrical applications.

The TRUCOMPONENTS 751570, 751571, and 751574 models are single-pole double-throw (SPDT) switches designed for panel mounting, featuring On/On functionality for easy toggling between two circuits.

The TRUCOMPONENTS 751572, 751573, 751576, and 751577 models are single-pole single-throw (SPST) switches with Off/On functionality and illumination, providing clear visual indication of their status.

The TRUCOMPONENTS 751575 model is a single-pole single-throw (SPST) switch with Off/(On) functionality, allowing for momentary activation.

All models feature quick connect terminals for secure and efficient installation, making them ideal for both professional and DIY projects.

Engineered for durability, these rocker switches ensure long-lasting performance and dependable control of electrical circuits.

Description Image Product Buy Pricing (Ex VAT) Contact Configuration Switch Function Current Rating (Amps) Actuator Marking Illumination Type Illumination Colour Casing/button Colour Contact Resistance Dielectric Strength Illumination Colour(s) Insulation Resistance Print motif Recess Diameter Voltage Rating Mounting Type Front panel thickness Material Termination Style Type
TruComponents 751570 Rocker switch,Panel Mount,On/On,SPDT,Quick Connect
TruComponents 751570 Rocker switch,Panel Mount,On/On,SPDT,Quick Connect
Standard range
Order code: 75-1570
MPN: 751570

Despatched within 4 working days - 1,613 in stock
3+ £1.65
5+ £1.53
10+ £1.43
25+ £1.34
50+ £1.26
100+ £1.21
Price per unit Ex VAT
SPDT On-On 10A None None None Black None 20.2mm 250V AC Panel mount 3mm Polyamide Type C CEE 7/16 plug 4.8mm Rocker Switch
TruComponents 751571 Rocker switch,Panel Mount,On/On,SPDT,Quick Connect
TruComponents 751571 Rocker switch,Panel Mount,On/On,SPDT,Quick Connect
Standard range
Order code: 75-1571
MPN: 751571

Despatched within 4 working days - 4,525 in stock
2+ £2.06
5+ £1.91
10+ £1.78
25+ £1.67
50+ £1.58
100+ £1.52
Price per unit Ex VAT
SPDT On-On 10A 0/1 None None Black 0/I 20.2mm 250V AC Panel mount 3mm Polyamide Type C CEE 7/16 plug 4.8mm Rocker Switch
TruComponents 751572 Rocker switch,Off/On,SPST,Illuminated,Quick Connect
TruComponents 751572 Rocker switch,Off/On,SPST,Illuminated,Quick Connect
Standard range
Order code: 75-1572
MPN: 751572

Despatched within 4 working days - 1,325 in stock
3+ £1.83
5+ £1.70
10+ £1.59
25+ £1.49
50+ £1.40
100+ £1.35
Price per unit Ex VAT
SPST On-Off 10A None Glow lamp Green Green None 20.2mm 250V AC Panel mount 3mm Polyamide Type C CEE 7/16 plug 4.8mm Rocker Switch
TruComponents 751573 Rocker switch,Off/On,SPST,Illuminated,Quick Connect
TruComponents 751573 Rocker switch,Off/On,SPST,Illuminated,Quick Connect
Standard range
Order code: 75-1573
MPN: 751573

Despatched within 4 working days - 641 in stock
3+ £1.86
5+ £1.73
10+ £1.62
25+ £1.50
50+ £1.42
100+ £1.38
Price per unit Ex VAT
SPST On-Off 10A None Glow lamp Red Black 50mΩ 1500 V/AC 1 minute Red 100 MΩ/500V DC None 20.2mm 250V AC Panel mount 3mm Polyamide Type C CEE 7/16 plug 4.8mm Rocker Switch
TruComponents 751574 Rocker switch,Panel Mount,On/On,SPDT,Quick Connect
TruComponents 751574 Rocker switch,Panel Mount,On/On,SPDT,Quick Connect
Standard range
Order code: 75-1574
MPN: 751574

Despatched within 4 working days - 185 in stock
3+ £1.89
5+ £1.75
10+ £1.64
25+ £1.53
50+ £1.44
100+ £1.39
Price per unit Ex VAT
SPDT On-On 10A None None None Black 50mΩ 1500 V/AC 1 minute 100 MΩ/500V DC None 20.2mm 250V AC Panel mount 3mm Polyamide Type C CEE 7/16 plug 4.8mm Rocker Switch
TruComponents 751575 Rocker switch,Panel Mount,Off/(On),SPST,Quick Connect
TruComponents 751575 Rocker switch,Panel Mount,Off/(On),SPST,Quick Connect
Standard range
Order code: 75-1575
MPN: 751575

Despatched within 4 working days - 5,304 in stock
2+ £2.10
5+ £1.95
10+ £1.82
25+ £1.71
50+ £1.61
100+ £1.54
Price per unit Ex VAT
SPST On/(On) 10A None None None Black 50mΩ 1500 V/AC 1 minute 100 MΩ/500V DC None 250V AC Panel mount 3mm Polyamide Type C CEE 7/16 plug 4.8mm Rocker Switch
TruComponents 751576 Rocker switch,Off/On,SPST,Illuminated,Quick Connect
TruComponents 751576 Rocker switch,Off/On,SPST,Illuminated,Quick Connect
Standard range
Order code: 75-1576
MPN: 751576

Despatched within 4 working days - 1,730 in stock
2+ £2.81
5+ £2.61
10+ £2.44
25+ £2.29
50+ £2.15
100+ £2.07
Price per unit Ex VAT
SPST On-Off 20A None LED (monochrome) Red 50mΩ 1500 V/AC 1 minute Red 100 MΩ/500V DC None 12V DC Panel mount 3mm Polyamide Type C CEE 7/16 plug 4.8mm Rocker Switch
TruComponents 751577 Rocker switch,Off/On,SPST,Illuminated,Quick Connect
TruComponents 751577 Rocker switch,Off/On,SPST,Illuminated,Quick Connect
Standard range
Order code: 75-1577
MPN: 751577

Despatched within 4 working days - 343 in stock
2+ £2.70
5+ £2.50
10+ £2.34
25+ £2.19
50+ £2.06
100+ £1.99
Price per unit Ex VAT
SPST On-Off 20A None LED (monochrome) Red Black 50mΩ 1500 V/AC 1 minute Green 100 MΩ/500V DC None 12V DC Panel mount 3mm Polyamide Type C CEE 7/16 plug 4.8mm Rocker Switch

Trustpilot