TruComponents 751575 Rocker switch,Panel Mount,Off/(On),SPST,Quick Connect

MPN
751575
EAN-13
4064161298689
Order Code
75-1575
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.10
5+ £1.95
10+ £1.82
25+ £1.71
50+ £1.61
100+ £1.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,817 in stock

The TruComponents 751575 Rocker Switch is a high-quality single-pole single-throw (SPST) switch designed for reliable performance in various electrical applications.

Featuring an Off/(On) functionality, this panel mount switch allows for momentary activation, providing precise control over electrical circuits.

The quick connect terminals ensure a secure and efficient installation process, reducing setup time and ensuring robust connections.

Engineered for durability, the TruComponents 751575 is ideal for both professional and DIY projects, offering a dependable solution for momentary control of electrical circuits.


Mounting Type Panel mount
Contact Configuration SPST
Switch Function On/(On)
Current Rating (Amps) 10A
Actuator Marking None
Illumination Type None
Illumination Colour None
Casing/button Colour Black
Contact Resistance 50mΩ
Dielectric Strength 1500 V/AC 1 minute
Front panel thickness 3mm
Insulation Resistance 100 MΩ/500V DC
Material Polyamide
Print motif None
Termination Style Type C CEE 7/16 plug 4.8mm
Type Rocker Switch
Voltage Rating 250V AC

Reviews

Be the first to submit a review

Trustpilot