TruComponents 751572 Rocker switch,Off/On,SPST,Illuminated,Quick Connect

MPN
751572
EAN-13
4064161298641
Order Code
75-1572
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.83
5+ £1.70
10+ £1.59
25+ £1.49
50+ £1.40
100+ £1.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,342 in stock

The TruComponents 751572 Rocker Switch is a high-quality single-pole single-throw (SPST) switch designed for reliable performance in various electrical applications.

Featuring an Off/On functionality, this illuminated switch provides clear visual indication of its status, enhancing usability in low-light conditions.

The quick connect terminals ensure a secure and efficient installation process, minimizing setup time and ensuring robust connections.

Engineered for durability, the TruComponents 751572 is ideal for both professional and DIY projects, offering a dependable solution for precise control of electrical circuits.


Mounting Type Panel mount
Contact Configuration SPST
Switch Function On-Off
Current Rating (Amps) 10A
Actuator Marking None
Illumination Type Glow lamp
Illumination Colour Green
Front panel thickness 3mm
Illumination Colour(s) Green
Material Polyamide
Print motif None
Recess Diameter 20.2mm
Termination Style Type C CEE 7/16 plug 4.8mm
Type Rocker Switch
Voltage Rating 250V AC

Reviews

Be the first to submit a review

Trustpilot