TruComponents 751577 Rocker switch,Off/On,SPST,Illuminated,Quick Connect

MPN
751577
EAN-13
4064161298719
Order Code
75-1577
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.70
5+ £2.50
10+ £2.34
25+ £2.19
50+ £2.06
100+ £1.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 343 in stock

The TruComponents 751577 Rocker Switch is a high-quality single-pole single-throw (SPST) switch designed for reliable performance in various electrical applications.

Featuring an Off/On functionality, this illuminated switch provides clear visual indication of its status, enhancing usability in low-light conditions.

The quick connect terminals ensure a secure and efficient installation process, minimizing setup time and ensuring robust connections.

Engineered for durability, the TruComponents 751577 is ideal for both professional and DIY projects, offering a dependable solution for precise control of electrical circuits.


Mounting Type Panel mount
Contact Configuration SPST
Switch Function On-Off
Current Rating (Amps) 20A
Actuator Marking None
Illumination Type LED (monochrome)
Illumination Colour Red
Casing/button Colour Black
Contact Resistance 50mΩ
Dielectric Strength 1500 V/AC 1 minute
Front panel thickness 3mm
Illumination Colour(s) Green
Insulation Resistance 100 MΩ/500V DC
Material Polyamide
Print motif None
Termination Style Type C CEE 7/16 plug 4.8mm
Type Rocker Switch
Voltage Rating 12V DC

Reviews

Be the first to submit a review

Trustpilot