TruComponents 751571 Rocker switch,Panel Mount,On/On,SPDT,Quick Connect

MPN
751571
EAN-13
4064161298610
Order Code
75-1571
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.06
5+ £1.91
10+ £1.78
25+ £1.67
50+ £1.58
100+ £1.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,546 in stock

The TruComponents 751571 Rocker Switch is a high-quality single-pole double-throw (SPDT) switch designed for seamless integration into various electrical systems.

Featuring an On/On functionality, this panel mount switch allows for easy toggling between two circuits, providing enhanced control and flexibility.

The quick connect terminals ensure a secure and efficient installation process, reducing setup time and ensuring reliable connections.

Engineered for durability, the TruComponents 751571 is ideal for both professional and DIY projects, offering a dependable solution for precise control of electrical circuits.


Mounting Type Panel mount
Contact Configuration SPDT
Switch Function On-On
Current Rating (Amps) 10A
Actuator Marking 0/1
Illumination Type None
Illumination Colour None
Casing/button Colour Black
Front panel thickness 3mm
Material Polyamide
Print motif 0/I
Recess Diameter 20.2mm
Termination Style Type C CEE 7/16 plug 4.8mm
Type Rocker Switch
Voltage Rating 250V AC

Reviews

Be the first to submit a review

Trustpilot