TruComponents --Conrad TC-NT15-25-43A 659856

TruComponents TC-13745696, identified alternatively as 3436424, introduces a robust rubber bumper designed for critical applications requiring a hardness of 43 Shore A. This product is engineered to effectively manage loads up to 8 kilograms, making it suitable for various industrial contexts where vibration damping and cushioning are essential. Typical engineering applications include machinery mounting, shock absorption, and noise reduction in mechanical assemblies. With precise construction and durability, this product meets the demands of sectors seeking reliable protection and support for equipment under dynamic conditions.
Description Image Product Buy Pricing (Ex VAT) Type Max. static load Product Type Thread Size Hardness
TRU COMPONENTS TC-13745696 Rubber Bumper Hardness 43 Shore A Load 8 kg
TRU COMPONENTS TC-13745696 Rubber Bumper Hardness 43 Shore A Load 8 kg
Standard range
Order code: 18-3207
MPN: TC-13745696

Despatched within 4 working days - 590 in stock
3+ £1.70
Price per unit Ex VAT
TC-NT15-25-43A 8kg Rubber bumper M4 43 Shore A
TRU COMPONENTS TC-13745700 Rubber Bumpers Hardness 43 Shore A Load 20 kg
TRU COMPONENTS TC-13745700 Rubber Bumpers Hardness 43 Shore A Load 20 kg
Standard range
Order code: 18-3208
MPN: TC-13745700

Despatched within 4 working days - 421 in stock
2+ £2.10
Price per unit Ex VAT
TC-NT25-30-43A 20kg Rubber bumper M6 43 Shore A
TRU COMPONENTS TC-13745704 Rubber Bumpers 43 Shore A Max load 31 kg
TRU COMPONENTS TC-13745704 Rubber Bumpers 43 Shore A Max load 31 kg
Standard range
Order code: 18-3209
MPN: TC-13745704

Despatched within 4 working days - 261 in stock
2+ £2.79
Price per unit Ex VAT
TC-NT30-40-43A 31kg Rubber bumper M8 43 Shore A
TRU COMPONENTS TC-13745708 Rubber Bumpers 43 Shore A max load 60 kg
TRU COMPONENTS TC-13745708 Rubber Bumpers 43 Shore A max load 60 kg
Standard range
Order code: 18-3210
MPN: TC-13745708

Despatched within 4 working days - 462 in stock
2+ £3.36
Price per unit Ex VAT
Rubber bumper 60kg M8 43 Shore A
TRU COMPONENTS TC-NT50-40-43A Rubber Bumpers 43 Shore A 86kg Max Load
TRU COMPONENTS TC-NT50-40-43A Rubber Bumpers 43 Shore A 86kg Max Load
Standard range
Order code: 18-3211
MPN: TC-13745712

Despatched within 4 working days - 274 in stock
1+ £5.58
Price per unit Ex VAT
TC-NT50-40-43A 86kg Rubber bumper M10 43 Shore A
TRU COMPONENTS TC-13745716 Rubber Bumpers 43 Shore A Max load 95 kg
TRU COMPONENTS TC-13745716 Rubber Bumpers 43 Shore A Max load 95 kg
Standard range
Order code: 18-3212
MPN: TC-13745716

Despatched within 4 working days - 341 in stock
1+ £6.15
Price per unit Ex VAT
Rubber bumper 95kg M10 43 Shore A

Trustpilot