TRU COMPONENTS TC-13745704 Rubber Bumpers 43 Shore A Max load 31 kg

MPN
TC-13745704
EAN-13
4064161483191
Order Code
18-3209
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 261 in stock

TruComponents TC-13745704, alternately known as the 3436426 - TruComponents TC-13745704. This product features rubber bumpers with a Shore hardness of 43 Shore A, capable of supporting a maximum load of 31 kilograms. The bumpers are designed for applications where cushioning and shock absorption are critical, making them suitable for use in machinery supports, equipment stabilisation, and electronic housing to mitigate vibrations. Engineered for durability and reliability, these rubber bumpers provide effective protection against mechanical shocks in various industrial, automotive, and electronics contexts.
Type TC-NT30-40-43A
Hardness 43 Shore A
Max. static load 31kg
Product Type Rubber bumper
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot