TRU COMPONENTS TC-13745700 Rubber Bumpers Hardness 43 Shore A Load 20 kg

MPN
TC-13745700
EAN-13
4064161481760
Order Code
18-3208
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 421 in stock

TruComponents TC-13745700 provides a durable and reliable solution with its rubber bumpers denoted by a hardness rating of 43 Shore A. Each bumper is designed to withstand loads of up to 20 kg, making it suitable for a wide range of applications where controlled cushioning or vibration dampening is essential. These rubber bumpers are particularly useful in protecting delicate equipment from mechanical shock and reducing noise in environments such as automotive components, industrial machinery, or sensitive electronics. With its precise engineering, the TC-13745700 offers a trusted option for professionals requiring consistent performance and longevity. Also referred to by its alternate description 3436425, this TruComponents product demonstrates robust functionality in demanding settings.
Type TC-NT25-30-43A
Hardness 43 Shore A
Max. static load 20kg
Product Type Rubber bumper
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot