TRU COMPONENTS TC-13745696 Rubber Bumper Hardness 43 Shore A Load 8 kg

MPN
TC-13745696
EAN-13
4064161481753
Order Code
18-3207
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 590 in stock

TruComponents TC-13745696, identified alternatively as 3436424, introduces a robust rubber bumper designed for critical applications requiring a hardness of 43 Shore A. This product is engineered to effectively manage loads up to 8 kilograms, making it suitable for various industrial contexts where vibration damping and cushioning are essential. Typical engineering applications include machinery mounting, shock absorption, and noise reduction in mechanical assemblies. With precise construction and durability, this product meets the demands of sectors seeking reliable protection and support for equipment under dynamic conditions.
Type TC-NT15-25-43A
Hardness 43 Shore A
Max. static load 8kg
Product Type Rubber bumper
Thread Size M4

Reviews

Be the first to submit a review

Trustpilot