TRU COMPONENTS TC-13745716 Rubber Bumpers 43 Shore A Max load 95 kg

MPN
TC-13745716
EAN-13
4064161483221
Order Code
18-3212
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 341 in stock

TruComponents TC-13745716, also referred to as 3436429, is a rubber bumper engineered to provide superior cushioning and vibration damping in a variety of settings. With a hardness rating of 43 Shore A, these bumpers are designed to withstand a maximum load of 95 kilograms, making them suitable for applications where moderate load-bearing and impact absorption are essential. Commonly employed in industrial machinery, electronic equipment, and transportation systems, these bumpers serve to protect sensitive components from mechanical shock and extend the lifespan of assemblies by reducing wear and tear. The robust construction ensures reliable performance under repeated stress, catering to the needs of engineers seeking dependable damping solutions.
Type Rubber bumper
Hardness 43 Shore A
Max. static load 95kg
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot