TRU COMPONENTS TC-12835324 TC-LTZ-8111 Limit switch 250V 5A Tappet IP65 |
18-2453
|
|
Despatched within 4 working days - 315 in stock
|
1+ £5.81
Price per unit Ex VAT
|
|
5A |
|
momentary |
IP65 |
|
|
65°C |
Tappet |
|
|
Limit switch |
TC-LTZ-8111 |
|
|
5A |
250 VAC |
250V AC |
|
1 |
TRU COMPONENTS TC-12835328 Limit switch 250V AC 5A Tappet momentary IP65 |
18-2454
|
|
Despatched within 4 working days - 91 in stock
|
1+ £5.81
Price per unit Ex VAT
|
|
5A |
|
momentary |
IP65 |
|
|
65°C |
Tappet |
|
|
Limit switch |
TC-LTZ-8122 |
|
|
5A |
250 VAC |
250V AC |
|
1 |
TRU COMPONENTS TC-12835344 Limit switch 90° Yellow Red 20 A 690 V |
18-2458
|
|
|
1+ £8.67
Price per unit Ex VAT
|
Screws |
|
(L x W) 64 mm x 64 mm |
latch |
|
64mm |
|
40°C |
EPO rotary switch |
|
OFF/ON |
Limit switch |
TC-LW26-20 GS20/04-2 |
1 x 90 ° |
|
20A |
|
690V |
64mm |
1 |
TRU COMPONENTS TC-12835348 Limit switch 20 A 690 V Black Grey 1 pc |
18-2459
|
|
Despatched within 4 working days - 21 in stock
|
1+ £10.99
Price per unit Ex VAT
|
Screws |
|
(L x W) 39 mm x 39 mm |
latch |
|
39mm |
|
40°C |
Toggle |
|
0/1 |
Limit switch |
TC-LW26-20 6C04/2C55I |
1 x 60 ° |
22.3mm |
20A |
|
690V |
39mm |
1 |
TRU COMPONENTS TC-12835356 Limit switch 20 A 690 V Yellow Red 1 pc 90° |
18-2461
|
|
|
1+ £22.91
Price per unit Ex VAT
|
Screws |
|
(L x W x H) 138 x 80 x 110 mm |
latch |
|
138mm |
110mm |
40°C |
EPO rotary switch |
|
OFF/ON |
Limit switch |
TC-LW40-20 C04/2BOX |
1 x 90 ° |
|
20A |
|
690V |
80mm |
1 |
TRU COMPONENTS TC-12835360 Main switch 40 A 690 V 90° Yellow Red |
18-2462
|
|
|
1+ £25.64
Price per unit Ex VAT
|
Screws |
|
(L x W) 64 mm x 64 mm |
latch |
|
64mm |
|
40°C |
EPO rotary switch |
|
OFF/ON |
Main switch |
TC-LW30-40 300040 |
1 x 90 ° |
|
40A |
|
690V |
64mm |
1 |
TRU COMPONENTS TC-12835364 Limit switch 20 A 690 V Black Grey 1 pc 1 x 90° |
18-2463
|
|
Despatched within 4 working days - 106 in stock
|
1+ £15.05
Price per unit Ex VAT
|
Screws |
|
(L x W) 48 mm x 48 mm |
latch |
|
48mm |
|
40°C |
Toggle |
Recess-mount |
OFF/ON |
Limit switch |
TC-LW40-20 C02/1C48I |
1 x 90 ° |
|
20A |
|
690V |
48mm |
1 |
TRU COMPONENTS TC-12835368 TC-LW40-20 Limit switch black grey 20 A 690 V 45° |
18-2464
|
|
Despatched within 4 working days - 225 in stock
|
1+ £12.37
Price per unit Ex VAT
|
Screws |
|
(L x W) 48 mm x 48 mm |
latch |
|
48mm |
|
40°C |
Toggle |
Recess-mount |
0/1 |
Limit switch |
TC-LW40-20 C04/2A48I |
1 x 45 ° |
|
20A |
|
690V |
48mm |
1 |
TRU COMPONENTS TC-12835372 TC-LW40-20 Limit switch Black Grey 20 A 690 V |
18-2465
|
|
Despatched same day - 1 in stockBack-order availability date - 30/10/2026
|
1+ £18.78
Price per unit Ex VAT
|
Screws |
|
(L x W) 48 mm x 48 mm |
latch |
|
48mm |
|
40°C |
Toggle |
Recess-mount |
1/0/2 |
Limit switch |
TC-LW40-20 D404/4A48I |
2 x 45 ° |
|
20A |
|
690V |
48mm |
1 |